Parametric Equivalent

TCBD106M035CRSZ0H00 | |
|---|---|
DigiKey Part Number | 478-12431-2-ND - Tape & Reel (TR) 478-12431-1-ND - Cut Tape (CT) 478-12431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD106M035CRSZ0H00 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCBD106M035CRSZ0700 | KYOCERA AVX | 0 | 478-12428-2-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,43100 € | 44,31 € |
| 50 | 3,80740 € | 190,37 € |
| 100 | 3,61450 € | 361,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,28812 € | 1.644,06 € |
| 1.500 | 3,13628 € | 4.704,42 € |
| 2.500 | 3,08008 € | 7.700,20 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,24790 € |


