
TAP685K025GSB | |
|---|---|
DigiKey Part Number | TAP685K025GSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP685K025GSB |
Description | CAP TANT 6.8UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V Radial 3.1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40047 € | 400,47 € |
| Unit Price without VAT: | 0,40047 € |
|---|---|
| Unit Price with VAT: | 0,48457 € |

