Direct
Upgrade
Upgrade
Similar
Similar
Similar

TAP476M025CRW | |
|---|---|
DigiKey Part Number | TAP476M025CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP476M025CRW |
Description | CAP TANT 47UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP476M025FCS | KYOCERA AVX | 0 | TAP476M025FCS-ND | 1,07455 € | Direct |
| TAP476K025CCS | KYOCERA AVX | 1 | 478-4181-ND | 3,16000 € | Upgrade |
| TAP476K025FCS | KYOCERA AVX | 0 | TAP476K025FCS-ND | 2,52270 € | Upgrade |
| TAP476M006BRW | KYOCERA AVX | 0 | TAP476M006BRW-ND | 0,43546 € | Similar |
| TAP476M006CRW | KYOCERA AVX | 0 | TAP476M006CRW-ND | 0,43546 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02542 € | 512,71 € |
| Unit Price without VAT: | 1,02542 € |
|---|---|
| Unit Price with VAT: | 1,24076 € |





