
TAP475M016CRS | |
|---|---|
DigiKey Part Number | 478-8987-1-ND - Cut Tape (CT) 478-8987-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP475M016CRS |
Description | CAP TANT 4.7UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,32300 € | 32,30 € |
| 500 | 0,26790 € | 133,95 € |
| 1.000 | 0,25087 € | 250,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16679 € | 500,37 € |
| 6.000 | 0,15860 € | 951,60 € |
| 9.000 | 0,15449 € | 1.390,41 € |
| 15.000 | 0,14995 € | 2.249,25 € |
| 21.000 | 0,14729 € | 3.093,09 € |
| 30.000 | 0,14473 € | 4.341,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

