4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP475K025CRW

DigiKey Part Number
478-TAP475K025CRWTR-ND - Tape & Reel (TR)
478-TAP475K025CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP475K025CRW
Description
CAP TANT 4.7UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
25 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46700 €4,67 €
500,35960 €17,98 €
1000,32660 €32,66 €
5000,27106 €135,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,24902 €311,27 €
2.5000,23575 €589,38 €
3.7500,22910 €859,12 €
6.2500,22174 €1.385,88 €
8.7500,21743 €1.902,51 €
12.5000,21328 €2.666,00 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,89540 €