
TAP475K016SRW | |
|---|---|
DigiKey Part Number | 478-7381-2-ND - Tape & Reel (TR) 478-7381-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K016SRW |
Description | CAP TANT 4.7UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31520 € | 15,76 € |
| 100 | 0,28550 € | 28,55 € |
| 500 | 0,23542 € | 117,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,21557 € | 269,46 € |
| 2.500 | 0,20361 € | 509,03 € |
| 3.750 | 0,19762 € | 741,07 € |
| 6.250 | 0,19099 € | 1.193,69 € |
| 8.750 | 0,18711 € | 1.637,21 € |
| 12.500 | 0,18338 € | 2.292,25 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

