
TAJC106K016TNJ | |
|---|---|
DigiKey Part Number | 478-TAJC106K016TNJTR-ND - Tape & Reel (TR) 478-TAJC106K016TNJCT-ND - Cut Tape (CT) 478-TAJC106K016TNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K016TNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K016TNJ Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23160 € | 11,58 € |
| 100 | 0,20860 € | 20,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16936 € | 84,68 € |
| 1.000 | 0,15727 € | 157,27 € |
| 1.500 | 0,15121 € | 226,82 € |
| 2.500 | 0,14450 € | 361,25 € |
| 3.500 | 0,14057 € | 492,00 € |
| 5.000 | 0,13680 € | 684,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

