
TAP336M035CRW | |
|---|---|
DigiKey Part Number | 478-8979-2-ND - Tape & Reel (TR) 478-8979-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP336M035CRW |
Description | CAP TANT 33UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,32200 € | 13,22 € |
| 50 | 1,07580 € | 53,79 € |
| 100 | 0,99940 € | 99,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87036 € | 435,18 € |
| 1.000 | 0,83042 € | 830,42 € |
| 1.500 | 0,81040 € | 1.215,60 € |
| 2.500 | 0,78822 € | 1.970,55 € |
| 3.500 | 0,77525 € | 2.713,38 € |
| 5.000 | 0,76277 € | 3.813,85 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |

