TAP106K016SHD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,19797 €
Datasheet
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K016SHD

DigiKey Part Number
478-TAP106K016SHDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP106K016SHD
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
3.2Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106K016SRSKYOCERA AVX0478-TAP106K016SRSTR-ND0,19797 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21667 €216,67 €
Manufacturers Standard Package
Unit Price without VAT:0,21667 €
Unit Price with VAT:0,26217 €