
TAP336K035CRS | |
|---|---|
DigiKey Part Number | 478-TAP336K035CRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP336K035CRS |
Description | CAP TANT 33UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V Radial 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.354" Dia (9.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code M |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,06004 € | 3.060,04 € |
| Unit Price without VAT: | 3,06004 € |
|---|---|
| Unit Price with VAT: | 3,70265 € |

