
TAP335K020SRW | |
|---|---|
DigiKey Part Number | 478-TAP335K020SRWTR-ND - Tape & Reel (TR) 478-TAP335K020SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP335K020SRW |
Description | CAP TANT 3.3UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V Radial 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,33580 € | 16,79 € |
| 100 | 0,30470 € | 30,47 € |
| 500 | 0,25208 € | 126,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,23120 € | 289,00 € |
| 2.500 | 0,21862 € | 546,55 € |
| 3.750 | 0,21232 € | 796,20 € |
| 6.250 | 0,20534 € | 1.283,38 € |
| 8.750 | 0,20125 € | 1.760,94 € |
| 12.500 | 0,19733 € | 2.466,62 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

