
TAP227K010CRS | |
|---|---|
DigiKey Part Number | 478-TAP227K010CRSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP227K010CRS |
Description | CAP TANT 220UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V Radial 600mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code P |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,59131 € | 7.591,31 € |
| Unit Price without VAT: | 7,59131 € |
|---|---|
| Unit Price with VAT: | 9,18549 € |

