TAP226M035CCS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,19086 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 3,67048 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.750
Unit Price: 2,07000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 7,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 52
Unit Price: 3,48000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,33950 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,24910 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,16984 €
Datasheet

Similar


Vishay Sprague
In Stock: 51
Unit Price: 7,62000 €
Datasheet
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226M035CCS

DigiKey Part Number
478-11716-ND
Manufacturer
Manufacturer Product Number
TAP226M035CCS
Description
CAP TANT 22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.335" Dia (8.50mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
K
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1.3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP226M035FCSKYOCERA AVX0TAP226M035FCS-ND1,19086 €Direct
TAP226J050CRWKYOCERA AVX0TAP226J050CRW-ND3,67048 €Upgrade
TAP226K035CCSKYOCERA AVX2.750478-6015-ND2,07000 €Upgrade
TAP226K050CCSKYOCERA AVX0478-1879-ND7,45000 €Upgrade
TAP226M050CCSKYOCERA AVX52478-8834-ND3,48000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,79000 €17,90 €
501,47680 €73,84 €
1001,38020 €138,02 €
5001,21662 €608,31 €
1.0001,16599 €1.165,99 €
2.5001,11250 €2.781,25 €
5.0001,08025 €5.401,25 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,12180 €