
TAP226M025SRW | |
|---|---|
DigiKey Part Number | 478-TAP226M025SRWTR-ND - Tape & Reel (TR) 478-TAP226M025SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226M025SRW |
Description | CAP TANT 22UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP226K025SCS | KYOCERA AVX | 17.480 | 478-1877-ND | 1,39000 € | Upgrade |
| TAP226M025BRW | KYOCERA AVX | 479 | 478-TAP226M025BRWCT-ND | 1,33000 € | Similar |
| 199D226X0025D1V1E3 | Vishay Sprague | 533 | 199D226X0025D1V1E3-ND | 6,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,90540 € | 45,27 € |
| 100 | 0,78340 € | 78,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,71244 € | 534,33 € |
| 1.500 | 0,68087 € | 1.021,30 € |
| 2.250 | 0,66505 € | 1.496,36 € |
| 3.750 | 0,64752 € | 2.428,20 € |
| 5.250 | 0,63726 € | 3.345,62 € |
| 7.500 | 0,62740 € | 4.705,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

