33 µF Conformal Coated Tantalum Capacitors 35 V Radial 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP336K035CRW

DigiKey Part Number
478-7379-2-ND - Tape & Reel (TR)
478-7379-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP336K035CRW
Description
CAP TANT 33UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 35 V Radial 1Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.354" Dia (9.00mm)
Capacitance
Height - Seated (Max)
0.571" (14.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
M
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,32000 €13,20 €
501,07320 €53,66 €
1000,99700 €99,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,86818 €434,09 €
1.0000,82830 €828,30 €
1.5000,80832 €1.212,48 €
2.5000,78618 €1.965,45 €
3.5000,77323 €2.706,30 €
5.0000,76077 €3.803,85 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,34740 €