2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP225K035CRW

DigiKey Part Number
478-12960-2-ND - Tape & Reel (TR)
478-12960-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP225K035CRW
Description
CAP TANT 2.2UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP225K035HSBKYOCERA AVX1.000478-TAP225K035HSB-ND0,66000 €Similar
In-Stock: 6.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38800 €3,88 €
500,29600 €14,80 €
1000,26770 €26,77 €
5000,22010 €110,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,20123 €251,54 €
2.5000,18986 €474,65 €
3.7500,18417 €690,64 €
6.2500,17785 €1.111,56 €
8.7500,17416 €1.523,90 €
12.5000,17061 €2.132,62 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €