Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

TPME157M016H0040 | |
|---|---|
DigiKey Part Number | 478-TPME157M016H0040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME157M016H0040 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D157M016AT7280 | KEMET | 0 | T491D157M016AT7280-ND | 0,63715 € | Direct |
| T494D157M016AT | KEMET | 0 | 399-T494D157M016ATTR-ND | 1,96524 € | Direct |
| T495D157M016ATE100 | KEMET | 0 | T495D157M016ATE100-ND | 1,61172 € | Direct |
| T495D157M016ATE130 | KEMET | 0 | T495D157M016ATE130-ND | 1,48084 € | Direct |
| T495D157M016ATE150 | KEMET | 1.000 | 399-T495D157M016ATE150CT-ND | 3,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,49715 € | 2.198,86 € |
| Unit Price without VAT: | 5,49715 € |
|---|---|
| Unit Price with VAT: | 6,65155 € |





