
TAP107K010CCS | |
|---|---|
DigiKey Part Number | 478-6063-ND |
Manufacturer | |
Manufacturer Product Number | TAP107K010CCS |
Description | CAP TANT 100UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP107K010HSB | KYOCERA AVX | 378 | 478-TAP107K010HSB-ND | 1,44000 € | Similar |
| T356J107K010AT | KEMET | 53 | 399-3663-ND | 10,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,14900 € | 11,49 € |
| 50 | 0,92820 € | 46,41 € |
| 100 | 0,85990 € | 85,99 € |
| 500 | 0,74442 € | 372,21 € |
| 1.000 | 0,70869 € | 708,69 € |
| 2.500 | 0,67094 € | 1.677,35 € |
| 5.000 | 0,64818 € | 3.240,90 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

