
SR155C103KARAP2 | |
|---|---|
DigiKey Part Number | 478-SR155C103KARAP2CT-ND - Cut Tape (CT) 478-SR155C103KARAP2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR155C103KARAP2 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR155C103KARAP2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C103JAR | KYOCERA AVX | 980 | 478-SR151C103JAR-ND | 0,54000 € | Upgrade |
| SR151C103KARTR1 | KYOCERA AVX | 35 | 478-7308-1-ND | 0,43000 € | Upgrade |
| SR075C103KAR | KYOCERA AVX | 1 | 478-7658-ND | 0,32000 € | Similar |
| SR215C103KAATR1 | KYOCERA AVX | 8.938 | 478-11035-1-ND | 0,49000 € | Similar |
| SR215C103KARTR1 | KYOCERA AVX | 7.856 | 478-7333-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16160 € | 16,16 € |
| 500 | 0,12954 € | 64,77 € |
| 1.000 | 0,11965 € | 119,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10603 € | 371,11 € |
| 7.000 | 0,10031 € | 702,17 € |
| 10.500 | 0,09745 € | 1.023,22 € |
| 17.500 | 0,09428 € | 1.649,90 € |
| 24.500 | 0,09242 € | 2.264,29 € |
| 35.000 | 0,09064 € | 3.172,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

