Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

TAP106K016DCS | |
|---|---|
DigiKey Part Number | TAP106K016DCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP106K016DCS |
Description | CAP TANT 10UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP106K016SCS | KYOCERA AVX | 26.350 | 478-1839-ND | 0,57000 € | Direct |
| TAP106J016SCS | KYOCERA AVX | 1.430 | 478-TAP106J016SCS-ND | 1,06000 € | Upgrade |
| TAP106J020SCS | KYOCERA AVX | 0 | TAP106J020SCS-ND | 0,57829 € | Upgrade |
| TAP106J025SCS | KYOCERA AVX | 0 | TAP106J025SCS-ND | 0,61194 € | Upgrade |
| TAP106K020DTW | KYOCERA AVX | 0 | TAP106K020DTW-ND | 0,35619 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29191 € | 291,91 € |
| Unit Price without VAT: | 0,29191 € |
|---|---|
| Unit Price with VAT: | 0,35321 € |




