


TAJP105K025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJP105K025RNJTR-ND - Tape & Reel (TR) 478-TAJP105K025RNJCT-ND - Cut Tape (CT) 478-TAJP105K025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP105K025RNJ |
Description | CAP TANT 1UF 10% 25V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 11Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJP105K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 11Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64900 € | 6,49 € |
| 50 | 0,50880 € | 25,44 € |
| 100 | 0,46550 € | 46,55 € |
| 500 | 0,39252 € | 196,26 € |
| 1.000 | 0,36994 € | 369,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34610 € | 865,25 € |
| 5.000 | 0,33173 € | 1.658,65 € |
| 7.500 | 0,32453 € | 2.433,97 € |
| 12.500 | 0,31655 € | 3.956,88 € |
| 17.500 | 0,31188 € | 5.457,90 € |
| 25.000 | 0,30739 € | 7.684,75 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

