
TAJD475M035RNJ | |
|---|---|
DigiKey Part Number | 478-3934-2-ND - Tape & Reel (TR) 478-3934-1-ND - Cut Tape (CT) 478-3934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD475M035RNJ |
Description | CAP TANT 4.7UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD475M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD475K035RNJ | KYOCERA AVX | 18 | 478-1737-1-ND | 0,65000 € | Upgrade |
| 293D475X0035D2TE3 | Vishay Sprague | 682 | 718-293D475X0035D2TE3CT-ND | 0,79000 € | Direct |
| T491D475M035AT | KEMET | 143 | 399-8387-1-ND | 1,30000 € | Direct |
| T491D475K035AH | KEMET | 500 | 399-T491D475K035AHCT-ND | 1,40000 € | Upgrade |
| T491D475K035AT | KEMET | 2.780 | 399-3791-1-ND | 1,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37900 € | 18,95 € |
| 100 | 0,34470 € | 34,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35640 € | 178,20 € |
| 1.000 | 0,33540 € | 335,40 € |
| 1.500 | 0,32489 € | 487,34 € |
| 2.500 | 0,31324 € | 783,10 € |
| 3.500 | 0,30642 € | 1.072,47 € |
| 5.000 | 0,29987 € | 1.499,35 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

