
TAJC475K025RNJ | |
|---|---|
DigiKey Part Number | 478-3907-2-ND - Tape & Reel (TR) 478-3907-1-ND - Cut Tape (CT) 478-3907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475K025RNJ |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475K025RNJ Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C475K025AH | KEMET | 406 | 399-T491C475K025AHCT-ND | 0,88000 € | Direct |
| T499C475K025ATE2K4 | KEMET | 630 | 399-5059-1-ND | 1,20000 € | Upgrade |
| T494C475K025AT | KEMET | 158 | 399-8464-1-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,19290 € | 19,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15608 € | 78,04 € |
| 1.000 | 0,14470 € | 144,70 € |
| 1.500 | 0,13901 € | 208,51 € |
| 2.500 | 0,13269 € | 331,73 € |
| 3.500 | 0,12901 € | 451,54 € |
| 5.000 | 0,12546 € | 627,30 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

