Upgrade

TAJC106M025HNJ | |
|---|---|
DigiKey Part Number | TAJC106M025HNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJC106M025HNJ |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106M025HNJ Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC106K025HNJ | KYOCERA AVX | 0 | TAJC106K025HNJ-ND | 1,10724 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,10724 € | 553,62 € |
| Unit Price without VAT: | 1,10724 € |
|---|---|
| Unit Price with VAT: | 1,33976 € |


