
TAJB685M010RNJ | |
|---|---|
DigiKey Part Number | 478-3893-2-ND - Tape & Reel (TR) 478-3893-1-ND - Cut Tape (CT) 478-3893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685M010RNJ |
Description | CAP TANT 6.8UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB685K010RNJ | KYOCERA AVX | 688 | 478-3892-1-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15480 € | 7,74 € |
| 100 | 0,13810 € | 13,81 € |
| 500 | 0,10990 € | 54,95 € |
| 1.000 | 0,10117 € | 101,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11433 € | 228,66 € |
| 4.000 | 0,10752 € | 430,08 € |
| 6.000 | 0,10411 € | 624,66 € |
| 10.000 | 0,10033 € | 1.003,30 € |
| 14.000 | 0,09812 € | 1.373,68 € |
| 20.000 | 0,09599 € | 1.919,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

