
TAJB106M020RNJ | |
|---|---|
DigiKey Part Number | 478-3876-2-ND - Tape & Reel (TR) 478-3876-1-ND - Cut Tape (CT) 478-3876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106M020RNJ |
Description | CAP TANT 10UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931D106MBA | KYOCERA AVX | 24.954 | 478-8276-1-ND | 0,97000 € | Direct |
| TPSB106M020R0500 | KYOCERA AVX | 2.780 | 478-9053-1-ND | 0,83000 € | Similar |
| T494B106M020AT | KEMET | 6.101 | 399-9454-1-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16280 € | 8,14 € |
| 100 | 0,14530 € | 14,53 € |
| 500 | 0,11594 € | 57,97 € |
| 1.000 | 0,10686 € | 106,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09939 € | 198,78 € |
| 4.000 | 0,09325 € | 373,00 € |
| 6.000 | 0,09017 € | 541,02 € |
| 10.000 | 0,08676 € | 867,60 € |
| 14.000 | 0,08477 € | 1.186,78 € |
| 20.000 | 0,08285 € | 1.657,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

