
TAJB106M010RNJ | |
|---|---|
DigiKey Part Number | 478-3875-2-ND - Tape & Reel (TR) 478-3875-1-ND - Cut Tape (CT) 478-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106M010RNJ |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB106K010RNJ | KYOCERA AVX | 11.605 | 478-1672-1-ND | 0,39000 € | Upgrade |
| TAJB106K025RNJ | KYOCERA AVX | 28.484 | 478-5257-1-ND | 0,49000 € | Upgrade |
| 293D106X0010B2TE3 | Vishay Sprague | 673 | 718-1119-1-ND | 0,40000 € | Direct |
| T491B106M010AT | KEMET | 7.684 | 399-3707-1-ND | 0,55000 € | Similar |
| T494B106M010AT | KEMET | 9.063 | 399-3831-1-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,14080 € | 14,08 € |
| 500 | 0,11216 € | 56,08 € |
| 1.000 | 0,10329 € | 103,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11684 € | 233,68 € |
| 4.000 | 0,10992 € | 439,68 € |
| 6.000 | 0,10646 € | 638,76 € |
| 10.000 | 0,10261 € | 1.026,10 € |
| 14.000 | 0,10037 € | 1.405,18 € |
| 20.000 | 0,09821 € | 1.964,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

