0.22 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 18Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA224K050RNJ

DigiKey Part Number
478-2376-2-ND - Tape & Reel (TR)
478-2376-1-ND - Cut Tape (CT)
478-2376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA224K050RNJ
Description
CAP TANT 0.22UF 10% 50V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 18Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA224K050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32000 €3,20 €
500,24260 €12,13 €
1000,21840 €21,84 €
5000,17782 €88,91 €
1.0000,16525 €165,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15494 €309,88 €
4.0000,14644 €585,76 €
6.0000,14218 €853,08 €
10.0000,13747 €1.374,70 €
14.0000,13471 €1.885,94 €
20.0000,13206 €2.641,20 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €