
06035C103MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H103MTTR-ND - Tape & Reel (TR) 478-KGF15AR71H103MTCT-ND - Cut Tape (CT) 478-KGF15AR71H103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103MAZ2A |
Description | CAP CER 0.01UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103MAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03380 € | 3,38 € |
| 500 | 0,02498 € | 12,49 € |
| 1.000 | 0,02228 € | 22,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01824 € | 72,96 € |
| 8.000 | 0,01674 € | 133,92 € |
| 12.000 | 0,01599 € | 191,88 € |
| 20.000 | 0,01515 € | 303,00 € |
| 28.000 | 0,01467 € | 410,76 € |
| 40.000 | 0,01420 € | 568,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

