Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

TACR105M025FTA | |
|---|---|
DigiKey Part Number | TACR105M025FTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR105M025FTA |
Description | CAP TANT 1UF 20% 25V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR105M025FTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACR105M025RTA | KYOCERA AVX | 0 | TACR105M025RTA-ND | 1,33502 € | Direct |
| TACR105M025XTA | KYOCERA AVX | 15.128 | 478-3267-1-ND | 2,12000 € | Direct |
| TACR105K025FTA | KYOCERA AVX | 0 | TACR105K025FTA-ND | 2,90564 € | Upgrade |
| TACR105K025RTA | KYOCERA AVX | 0 | TACR105K025RTA-ND | 1,46512 € | Upgrade |
| TLCR105M035RTA | KYOCERA AVX | 9.435 | 478-5265-1-ND | 2,01000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,58226 € | 2.291,13 € |
| Unit Price without VAT: | 4,58226 € |
|---|---|
| Unit Price with VAT: | 5,54453 € |




