
TACL106K004RTX | |
|---|---|
DigiKey Part Number | 478-TACL106K004RTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL106K004RTX |
Description | CAP TANT 10UF 10% 4V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TACL106K004RTX Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,02090 € | 3.573,15 € |
| Unit Price without VAT: | 1,02090 € |
|---|---|
| Unit Price with VAT: | 1,23529 € |

