Direct

SR757C224JARTR1 | |
|---|---|
DigiKey Part Number | SR757C224JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR757C224JARTR1 |
Description | CAP CER 0.22UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR757C224JAATR1 | KYOCERA AVX | 0 | SR757C224JAATR1-ND | 5,34513 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,34513 € | 10.690,26 € |
| Unit Price without VAT: | 5,34513 € |
|---|---|
| Unit Price with VAT: | 6,46761 € |


