10 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR655C106KAR

DigiKey Part Number
478-8040-ND
Manufacturer
Manufacturer Product Number
SR655C106KAR
Description
CAP CER 10UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR655C106KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR655C106KARTR1KYOCERA AVX1.410478-7139-1-ND3,77000 €Direct
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,95000 €3,95 €
102,83500 €28,35 €
502,39000 €119,50 €
1002,25250 €225,25 €
5002,01942 €1.009,71 €
1.0001,94722 €1.947,22 €
3.0001,85799 €5.573,97 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,77950 €