Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR652C223KAR | |
|---|---|
DigiKey Part Number | SR652C223KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR652C223KAR |
Description | CAP CER 0.022UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR302C223KAATR1 | KYOCERA AVX | 0 | SR302C223KAATR1-ND | 0,60552 € | Direct |
| SR307C223KAA | KYOCERA AVX | 0 | SR307C223KAA-ND | 0,41617 € | Upgrade |
| SR307C223KAR | KYOCERA AVX | 0 | SR307C223KAR-ND | 0,41617 € | Upgrade |
| SR657C223KAATR1 | KYOCERA AVX | 0 | SR657C223KAATR1-ND | 0,41617 € | Upgrade |
| C322C223K2R5TA | KEMET | 3.290 | 399-4350-ND | 0,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64351 € | 643,51 € |
| Unit Price without VAT: | 0,64351 € |
|---|---|
| Unit Price with VAT: | 0,77865 € |










