
SR505C105KAR | |
|---|---|
DigiKey Part Number | 478-SR505C105KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR505C105KAR |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR325C105KAA | KYOCERA AVX | 1.000 | 478-SR325C105KAA-ND | 3,25000 € | Similar |
| SR655C105KARTR1 | KYOCERA AVX | 1.444 | 478-11045-1-ND | 1,23000 € | Similar |
| C330C105K5R5TA | KEMET | 63.118 | 399-4389-ND | 1,08000 € | Similar |
| C330C105K5R5TA7301 | KEMET | 71.758 | 399-9886-1-ND | 1,14000 € | Similar |
| C340C105K5R5TA | KEMET | 4.317 | 399-9835-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,20300 € | 42,03 € |
| 50 | 3,60340 € | 180,17 € |
| 100 | 3,41810 € | 341,81 € |
| 500 | 3,10432 € | 1.552,16 € |
| 1.000 | 3,00710 € | 3.007,10 € |
| 2.500 | 2,90437 € | 7.260,93 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,89700 € |

