Upgrade
Upgrade
Upgrade
Upgrade

SR305C394KAR | |
|---|---|
DigiKey Part Number | SR305C394KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR305C394KAR |
Description | CAP CER 0.39UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR301C394JAR | KYOCERA AVX | 0 | SR301C394JAR-ND | 1,08857 € | Upgrade |
| SR301C394KAATR1 | KYOCERA AVX | 0 | SR301C394KAATR1-ND | 0,79912 € | Upgrade |
| SR301C394KARTR1 | KYOCERA AVX | 0 | SR301C394KARTR1-ND | 0,79912 € | Upgrade |
| SR305C394JAR | KYOCERA AVX | 0 | SR305C394JAR-ND | 0,78330 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54317 € | 543,17 € |
| Unit Price without VAT: | 0,54317 € |
|---|---|
| Unit Price with VAT: | 0,65724 € |


