
SR301E105MARTR2 | |
|---|---|
DigiKey Part Number | 478-SR301E105MARTR2TR-ND - Tape & Reel (TR) 478-SR301E105MARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR301E105MARTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR301E105MARTR2 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86700 € | 8,67 € |
| 50 | 0,69000 € | 34,50 € |
| 100 | 0,63550 € | 63,55 € |
| 500 | 0,54330 € | 271,65 € |
| 1.000 | 0,51477 € | 514,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49130 € | 982,60 € |
| 4.000 | 0,47197 € | 1.887,88 € |
| 6.000 | 0,46229 € | 2.773,74 € |
| 10.000 | 0,45156 € | 4.515,60 € |
| 14.000 | 0,44528 € | 6.233,92 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

