0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301C474KARTR2

DigiKey Part Number
478-7353-2-ND - Tape & Reel (TR)
478-7353-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR301C474KARTR2
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR301C474KARTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.956
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,70500 €7,05 €
500,55540 €27,77 €
1000,50930 €50,93 €
5000,43130 €215,65 €
1.0000,40716 €407,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38730 €774,60 €
4.0000,37095 €1.483,80 €
6.0000,36276 €2.176,56 €
10.0000,35368 €3.536,80 €
14.0000,34837 €4.877,18 €
20.0000,34326 €6.865,20 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,30680 €