
SR212A220JARTR1 | |
|---|---|
DigiKey Part Number | 478-SR212A220JARTR1TR-ND - Tape & Reel (TR) 478-SR212A220JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR212A220JARTR1 |
Description | CAP CER 22PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,27600 € | 27,60 € |
| 500 | 0,22726 € | 113,63 € |
| 1.000 | 0,21219 € | 212,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19358 € | 580,74 € |
| 6.000 | 0,18447 € | 1.106,82 € |
| 9.000 | 0,17991 € | 1.619,19 € |
| 15.000 | 0,17485 € | 2.622,75 € |
| 21.000 | 0,17189 € | 3.609,69 € |
| 30.000 | 0,16905 € | 5.071,50 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

