Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR212A151KARTR1 | |
|---|---|
DigiKey Part Number | SR212A151KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR212A151KARTR1 |
Description | CAP CER 150PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR212A151JARTR1 | KYOCERA AVX | 86 | 478-SR212A151JARTR1CT-ND | 0,54000 € | Upgrade |
| SR217A151JARTR1 | KYOCERA AVX | 0 | 478-SR217A151JARTR1CT-ND | 1,00000 € | Upgrade |
| K151K15C0GK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15C0GK5TH5-ND | 0,10151 € | Direct |
| C317C151J2G5TA | KEMET | 939 | 399-4212-ND | 0,39000 € | Upgrade |
| C322C151J2G5TA | KEMET | 1.531 | 399-4333-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12175 € | 365,25 € |
| Unit Price without VAT: | 0,12175 € |
|---|---|
| Unit Price with VAT: | 0,14732 € |







