
SR211E104MARTR1 | |
|---|---|
DigiKey Part Number | 478-7332-2-ND - Tape & Reel (TR) 478-7332-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211E104MARTR1 |
Description | CAP CER 0.1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,14580 € | 14,58 € |
| 500 | 0,11628 € | 58,14 € |
| 1.000 | 0,10719 € | 107,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09595 € | 287,85 € |
| 6.000 | 0,09046 € | 542,76 € |
| 9.000 | 0,08771 € | 789,39 € |
| 15.000 | 0,08466 € | 1.269,90 € |
| 21.000 | 0,08287 € | 1.740,27 € |
| 30.000 | 0,08116 € | 2.434,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

