10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211E103MARTR1

DigiKey Part Number
478-SR211E103MARTR1TR-ND - Tape & Reel (TR)
478-SR211E103MARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211E103MARTR1
Description
CAP CER 10000PF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19200 €1,92 €
500,14100 €7,05 €
1000,12560 €12,56 €
5000,09942 €49,71 €
1.0000,09135 €91,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08138 €244,14 €
6.0000,07651 €459,06 €
9.0000,07407 €666,63 €
15.0000,07137 €1.070,55 €
21.0000,06979 €1.465,59 €
30.0000,06827 €2.048,10 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €