Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR155A220GAA | |
|---|---|
DigiKey Part Number | SR155A220GAA-ND |
Manufacturer | |
Manufacturer Product Number | SR155A220GAA |
Description | CAP CER 22PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A220GAA | KYOCERA AVX | 68 | 478-SR151A220GAA-ND | 1,07000 € | Upgrade |
| SR151A220GARTR1 | KYOCERA AVX | 0 | SR151A220GARTR1-ND | 0,36273 € | Upgrade |
| SR152A220GARTR1 | KYOCERA AVX | 0 | SR152A220GARTR1-ND | 0,36273 € | Upgrade |
| SR152A220GARTR2 | KYOCERA AVX | 0 | SR152A220GARTR2-ND | 0,36273 € | Upgrade |
| SR155A220FAA | KYOCERA AVX | 0 | SR155A220FAA-ND | 0,53397 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38077 € | 761,54 € |
| Unit Price without VAT: | 0,38077 € |
|---|---|
| Unit Price with VAT: | 0,46073 € |


