SR152A3R3DAA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,18482 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,13750 €
Datasheet

Similar


KEMET
In Stock: 279
Unit Price: 0,48000 €
Datasheet
3.3 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A3R3DAA

DigiKey Part Number
SR152A3R3DAA-ND
Manufacturer
Manufacturer Product Number
SR152A3R3DAA
Description
CAP CER 3.3PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±0.5pF
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR122A3R3DARKYOCERA AVX0SR122A3R3DAR-ND0,18482 €Similar
SR212A3R3DARTR1KYOCERA AVX0SR212A3R3DARTR1-ND0,13750 €Similar
C315C339D2G5TAKEMET279399-9733-ND0,48000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,12490 €749,40 €
Unit Price without VAT:0,12490 €
Unit Price with VAT:0,15113 €