Direct
Direct
Upgrade
Similar
Similar

SR152A270JAAAP2 | |
|---|---|
DigiKey Part Number | SR152A270JAAAP2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR152A270JAAAP2 |
Description | CAP CER 27PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR072A270JAR | KYOCERA AVX | 0 | SR072A270JAR-ND | 0,10123 € | Direct |
| SR152A270JARTR1 | KYOCERA AVX | 0 | SR152A270JARTR1-ND | 0,13534 € | Direct |
| SR152A270GAR | KYOCERA AVX | 0 | SR152A270GAR-ND | 0,42000 € | Upgrade |
| C315C270J2G5TA | KEMET | 1.702 | 399-4171-ND | 0,36000 € | Similar |
| C317C270J2G5TA | KEMET | 1.139 | 399-9763-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12605 € | 441,18 € |
| Unit Price without VAT: | 0,12605 € |
|---|---|
| Unit Price with VAT: | 0,15252 € |





