Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SR151A270JARTR1 | |
|---|---|
DigiKey Part Number | SR151A270JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151A270JARTR1 |
Description | CAP CER 27PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A270JARAP2 | KYOCERA AVX | 0 | SR071A270JARAP2-ND | 0,10823 € | Direct |
| SR072A270JAR | KYOCERA AVX | 0 | SR072A270JAR-ND | 0,10123 € | Upgrade |
| SR151A270GAR | KYOCERA AVX | 0 | SR151A270GAR-ND | 0,40229 € | Upgrade |
| SR152A270GAR | KYOCERA AVX | 0 | SR152A270GAR-ND | 0,42000 € | Upgrade |
| SR152A270JAATR1 | KYOCERA AVX | 0 | SR152A270JAATR1-ND | 0,12605 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,10746 € | 376,11 € |
| Unit Price without VAT: | 0,10746 € |
|---|---|
| Unit Price with VAT: | 0,13003 € |







