
SMCJ220CA | |
|---|---|
DigiKey Part Number | 478-7080-2-ND - Tape & Reel (TR) 478-7080-1-ND - Cut Tape (CT) 478-7080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220CA |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87800 € | 8,78 € |
| 100 | 0,58470 € | 58,47 € |
| 500 | 0,45914 € | 229,57 € |
| 1.000 | 0,41872 € | 418,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40477 € | 1.214,31 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

