
SK037C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-SK037C104KARTR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK037C104KARTR1 |
Description | CAP CER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SK037C104KARTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,74717 € | 7.747,17 € |
| Unit Price without VAT: | 7,74717 € |
|---|---|
| Unit Price with VAT: | 9,37408 € |

