0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK037C104KAR

DigiKey Part Number
478-4014-ND
Manufacturer
Manufacturer Product Number
SK037C104KAR
Description
CAP CER 0.1UF 500V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SK037C104KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 659
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,90000 €11,90 €
109,22200 €92,22 €
508,15300 €407,65 €
3007,41250 €2.223,75 €
6007,21203 €4.327,22 €
1.2007,04683 €8.456,20 €
Manufacturers Standard Package
Unit Price without VAT:11,90000 €
Unit Price with VAT:14,39900 €