
SCCQ12E105SRB | |
|---|---|
DigiKey Part Number | 478-SCCQ12E105SRB-ND |
Manufacturer | |
Manufacturer Product Number | SCCQ12E105SRB |
Description | CAPACITOR 1F +30%/-10% T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer KYOCERA AVX | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.091" (2.30mm) |
Capacitance 1 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 240mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,19400 € | 11,94 € |
| 50 | 0,96660 € | 48,33 € |
| 100 | 0,89600 € | 89,60 € |
| 500 | 0,77702 € | 388,51 € |
| 1.000 | 0,74018 € | 740,18 € |
| 3.000 | 0,69464 € | 2.083,92 € |
| 6.000 | 0,67233 € | 4.033,98 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

